RNF14BAE1K43 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13794
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.52487
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.83305
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.83305
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.52487
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.21119
Datasheet
1.43 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BAE1K43

DigiKey Part Number
RNF14BAE1K43-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14BAE1K43
Description
RES 1.43K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.43 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BAE1K43 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BTE1K43Stackpole Electronics Inc0RNF14BTE1K43-NDkr.0.13794Parametric Equivalent
CMF551K4300BEEA70Vishay Dale0CMF551K4300BEEA70-NDkr.0.52487Upgrade
CMF551K4300BEEB70Vishay Dale0CMF551K4300BEEB70-NDkr.0.83305Upgrade
CMF551K4300BER670Vishay Dale0CMF551K4300BER670-NDkr.0.83305Upgrade
CMF551K4300BERE70Vishay Dale0CMF551K4300BERE70-NDkr.0.52487Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.1.38990kr.3,474.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.38990
Unit Price with VAT:kr.1.73738