
RNF14BAE1K38 | |
|---|---|
DigiKey Part Number  | RNF14BAE1K38-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | RNF14BAE1K38  | 
Description  | RES 1.38K OHM 0.1% 1/4W AXIAL  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.38 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNF14BAE1K38 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Safety  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.093" Dia x 0.250" L (2.35mm x 6.35mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.1.40306 | kr.3,507.65 | 
| Unit Price without VAT: | kr.1.40306 | 
|---|---|
| Unit Price with VAT: | kr.1.75383 | 

