RNF14BAE167K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.18803
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.63731
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.80851
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.80851
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.63731
Datasheet
RNF14 167k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BAE167K

DigiKey Part Number
RNF14BAE167K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14BAE167K
Description
RES 167K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
167 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BAE167K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.1.40306kr.3,507.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.40306
Unit Price with VAT:kr.1.75383