RNF14BAC2K00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.11016
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.93331
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.23998
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.76932
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.02897
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Upgrade


Vishay Dale
In Stock: 11.135
Unit Price: kr.11.41000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.61259
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Upgrade


Vishay Dale
In Stock: 13.958
Unit Price: kr.6.47000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.64866
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.94062
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.23121
Datasheet
2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BAC2K00

DigiKey Part Number
RNF14BAC2K00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14BAC2K00
Description
RES 2K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BAC2K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAE2K00Stackpole Electronics Inc0RNF14BAE2K00-NDkr.1.11016Parametric Equivalent
RNF14BBC2K00Stackpole Electronics Inc0738-RNF14BBC2K00-NDkr.0.93331Parametric Equivalent
RNF14BBE2K00Stackpole Electronics Inc0738-RNF14BBE2K00-NDkr.1.23998Parametric Equivalent
RNF14BTC2K00Stackpole Electronics Inc0RNF14BTC2K00-NDkr.0.76932Parametric Equivalent
RNF14BTE2K00Stackpole Electronics Inc0RNF14BTE2K00-NDkr.1.02897Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.0.83244kr.2,081.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.83244
Unit Price with VAT:kr.1.04055