RNF14BAC17K4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.1.40964
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.1.25758
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.78024
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.21.34570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.28.22830
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.3.63445
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.5.70920
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.3.82636
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.2.64967
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.2.77788
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.4.15532
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.21.34570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.2.68626
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.1.99079
Datasheet
17.4 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BAC17K4

DigiKey Part Number
RNF14BAC17K4-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14BAC17K4
Description
RES 17.4K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
17.4 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BAC17K4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
Quantitycms-unit-priceExt Price
2.500kr.0.84426kr.2,110.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.84426
Unit Price with VAT:kr.1.05533