Parametric Equivalent
Similar
RNF12GTD36R0 | |
|---|---|
DigiKey Part Number | RNF12GTD36R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12GTD36R0 |
Description | RES 36 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12GTD36R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.108" Dia x 0.344" L (2.75mm x 8.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.23765 | kr.594.12 |
| Unit Price without VAT: | kr.0.23765 |
|---|---|
| Unit Price with VAT: | kr.0.29706 |



