RNF12GAD47R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.42993
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22294
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23433
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.21672
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.75339
Datasheet
Image for RNF12GAD47R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12GAD47R0

DigiKey Part Number
RNF12GAD47R0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF12GAD47R0
Description
RES 47 OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12GAD47R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12DTD47R0Stackpole Electronics Inc0RNF12DTD47R0-NDkr.0.42993Upgrade
RNF12FTD47R0Stackpole Electronics Inc0RNF12FTD47R0-NDkr.0.22294Parametric Equivalent
RNF12GTD47R0Stackpole Electronics Inc0RNF12GTD47R0-NDkr.0.23433Parametric Equivalent
CMF0747R000GKEBVishay Dale0CMF0747R000GKEB-NDkr.2.21672Similar
CMF5547R000GKEBVishay Dale0CMF5547R000GKEB-NDkr.1.75339Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.24168kr.483.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.24168
Unit Price with VAT:kr.0.30210