681 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTD681K

DigiKey Part Number
738-RNF12FTD681KTR-ND - Tape & Reel (TR)
738-RNF12FTD681KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF12FTD681K
Description
RES 681K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
681 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD681K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF12FTD681KStackpole Electronics Inc148738-RNMF12FTD681KCT-NDkr.0.64000Similar
In-Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.57700kr.5.77
25kr.0.48200kr.12.05
50kr.0.42300kr.21.15
100kr.0.37430kr.37.43
250kr.0.32000kr.80.00
500kr.0.28602kr.143.01
1.000kr.0.25711kr.257.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.22540kr.563.50
5.000kr.0.20556kr.1,027.80
7.500kr.0.19536kr.1,465.20
12.500kr.0.18381kr.2,297.62
17.500kr.0.17693kr.3,096.28
25.000kr.0.17021kr.4,255.25
30.000kr.0.16698kr.5,009.40
60.000kr.0.15591kr.9,354.60
62.500kr.0.15532kr.9,707.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500