
RNF12FTD681K | |
|---|---|
DigiKey Part Number | 738-RNF12FTD681KTR-ND - Tape & Reel (TR) 738-RNF12FTD681KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD681K |
Description | RES 681K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD681K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF12FTD681K | Stackpole Electronics Inc | 148 | 738-RNMF12FTD681KCT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.57700 | kr.5.77 |
| 25 | kr.0.48200 | kr.12.05 |
| 50 | kr.0.42300 | kr.21.15 |
| 100 | kr.0.37430 | kr.37.43 |
| 250 | kr.0.32000 | kr.80.00 |
| 500 | kr.0.28602 | kr.143.01 |
| 1.000 | kr.0.25711 | kr.257.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.22540 | kr.563.50 |
| 5.000 | kr.0.20556 | kr.1,027.80 |
| 7.500 | kr.0.19536 | kr.1,465.20 |
| 12.500 | kr.0.18381 | kr.2,297.62 |
| 17.500 | kr.0.17693 | kr.3,096.28 |
| 25.000 | kr.0.17021 | kr.4,255.25 |
| 30.000 | kr.0.16698 | kr.5,009.40 |
| 60.000 | kr.0.15591 | kr.9,354.60 |
| 62.500 | kr.0.15532 | kr.9,707.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

