RNF12FTD5K10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.25517
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.20331
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.47494
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.60973
Datasheet
5.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTD5K10

DigiKey Part Number
RNF12FTD5K10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTD5K10
Description
RES 5.1K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD5K10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FBC5K10Stackpole Electronics Inc0738-RNF12FBC5K10-NDkr.0.25517Parametric Equivalent
RNF12FBD5K10Stackpole Electronics Inc0738-RNF12FBD5K10-NDkr.0.20331Parametric Equivalent
CMF555K1000FKEBVishay Dale0CMF555K1000FKEB-NDkr.1.47494Similar
CMF555K1000FKEB70Vishay Dale0CMF555K1000FKEB70-NDkr.1.60973Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.16474kr.411.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.16474
Unit Price with VAT:kr.0.20593