RNF12FTD23R7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13327
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.47494
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.87853
Datasheet
23.7 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTD23R7

DigiKey Part Number
RNF12FTD23R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTD23R7
Description
RES 23.7 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
23.7 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD23R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF12FTD23R7Stackpole Electronics Inc0RNMF12FTD23R7-NDkr.0.13327Similar
CMF5523R700FKEBVishay Dale0CMF5523R700FKEB-NDkr.1.47494Similar
CMF5523R700FKR6Vishay Dale0CMF5523R700FKR6-NDkr.0.87853Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.14070kr.351.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.14070
Unit Price with VAT:kr.0.17588