RNF12FTD221K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11814
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13516
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.20620
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23765
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.90792
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.00947
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.89101
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.00947
Datasheet
221 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTD221K

DigiKey Part Number
738-RNF12FTD221KTR-ND - Tape & Reel (TR)
738-RNF12FTD221KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF12FTD221K
Description
RES 221K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
221 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD221K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.500
Check Lead Time
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.57900kr.5.79
25kr.0.48360kr.12.09
50kr.0.42440kr.21.22
100kr.0.37550kr.37.55
250kr.0.32100kr.80.25
500kr.0.28690kr.143.45
1.000kr.0.25791kr.257.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.22610kr.565.25
5.000kr.0.20620kr.1,031.00
7.500kr.0.19597kr.1,469.78
12.500kr.0.18439kr.2,304.88
17.500kr.0.17748kr.3,105.90
25.000kr.0.17074kr.4,268.50
30.000kr.0.16750kr.5,025.00
60.000kr.0.15640kr.9,384.00
62.500kr.0.15580kr.9,737.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500