
RNF12FTD1R78 | |
|---|---|
DigiKey Part Number | 738-RNF12FTD1R78TR-ND - Tape & Reel (TR) 738-RNF12FTD1R78CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD1R78 |
Description | RES 1.78 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.78 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD1R78 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.108" Dia x 0.344" L (2.75mm x 8.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.91900 | kr.9.19 |
| 25 | kr.0.77160 | kr.19.29 |
| 50 | kr.0.68160 | kr.34.08 |
| 100 | kr.0.60440 | kr.60.44 |
| 250 | kr.0.51956 | kr.129.89 |
| 500 | kr.0.46630 | kr.233.15 |
| 1.000 | kr.0.42104 | kr.421.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.37150 | kr.928.75 |
| 5.000 | kr.0.34048 | kr.1,702.40 |
| 7.500 | kr.0.32455 | kr.2,434.12 |
| 12.500 | kr.0.30652 | kr.3,831.50 |
| 17.500 | kr.0.29578 | kr.5,176.15 |
| 25.000 | kr.0.28528 | kr.7,132.00 |
| 30.000 | kr.0.28025 | kr.8,407.50 |
| 60.000 | kr.0.26296 | kr.15,777.60 |
| 62.500 | kr.0.26203 | kr.16,376.87 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

