
RNF12FTD1M00 | |
|---|---|
DigiKey Part Number | RNF12FTD1M00TR-ND - Tape & Reel (TR) RNF12FTD1M00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD1M00 |
Description | RES 1M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.108" Dia x 0.344" L (2.75mm x 8.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.57900 | kr.5.79 |
| 25 | kr.0.48360 | kr.12.09 |
| 50 | kr.0.42440 | kr.21.22 |
| 100 | kr.0.37550 | kr.37.55 |
| 250 | kr.0.32100 | kr.80.25 |
| 500 | kr.0.28690 | kr.143.45 |
| 1.000 | kr.0.25791 | kr.257.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.22610 | kr.565.25 |
| 5.000 | kr.0.20620 | kr.1,031.00 |
| 7.500 | kr.0.19597 | kr.1,469.78 |
| 12.500 | kr.0.18439 | kr.2,304.88 |
| 17.500 | kr.0.17748 | kr.3,105.90 |
| 25.000 | kr.0.17074 | kr.4,268.50 |
| 30.000 | kr.0.16750 | kr.5,025.00 |
| 60.000 | kr.0.15640 | kr.9,384.00 |
| 62.500 | kr.0.15580 | kr.9,737.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

