1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTD1K00

DigiKey Part Number
RNF12FTD1K00TR-ND - Tape & Reel (TR)
RNF12FTD1K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF12FTD1K00
Description
RES 1K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.338
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.48900kr.4.89
25kr.0.38600kr.9.65
50kr.0.36140kr.18.07
100kr.0.32090kr.32.09
250kr.0.28704kr.71.76
500kr.0.25798kr.128.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.20254kr.506.35
5.000kr.0.19918kr.995.90
7.500kr.0.19580kr.1,468.50
12.500kr.0.18808kr.2,351.00
17.500kr.0.18103kr.3,168.03
25.000kr.0.17730kr.4,432.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500