RNF12FTD18R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.25517
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.27919
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.47494
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.52975
Datasheet
18 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTD18R0

DigiKey Part Number
RNF12FTD18R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTD18R0
Description
RES 18 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD18R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FBC18R0Stackpole Electronics Inc0738-RNF12FBC18R0-NDkr.0.25517Parametric Equivalent
RNF12FTC18R0Stackpole Electronics Inc0RNF12FTC18R0-NDkr.0.27919Parametric Equivalent
CMF5518R000FKEBVishay Dale0CMF5518R000FKEB-NDkr.1.47494Similar
CMF5518R000FKEB39Vishay Dale0CMF5518R000FKEB39-NDkr.5.52975Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.22294kr.557.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.22294
Unit Price with VAT:kr.0.27868