
RNF12FTD10R0 | |
|---|---|
DigiKey Part Number | RNF12FTD10R0TR-ND - Tape & Reel (TR) RNF12FTD10R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD10R0 |
Description | RES 10 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD10R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510R000FKEB | Vishay Dale | 3.793 | CMF10.0HGCT-ND | kr.3.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.57700 | kr.5.77 |
| 25 | kr.0.48680 | kr.12.17 |
| 50 | kr.0.42740 | kr.21.37 |
| 100 | kr.0.37790 | kr.37.79 |
| 250 | kr.0.32284 | kr.80.71 |
| 500 | kr.0.28860 | kr.144.30 |
| 1.000 | kr.0.25943 | kr.259.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.22740 | kr.568.50 |
| 5.000 | kr.0.20738 | kr.1,036.90 |
| 7.500 | kr.0.19709 | kr.1,478.17 |
| 12.500 | kr.0.18544 | kr.2,318.00 |
| 17.500 | kr.0.17850 | kr.3,123.75 |
| 25.000 | kr.0.17172 | kr.4,293.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

