10 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTD10M0

DigiKey Part Number
738-RNF12FTD10M0TR-ND - Tape & Reel (TR)
738-RNF12FTD10M0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF12FTD10M0
Description
RES 10M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD10M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.349
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
10kr.1.16400kr.11.64
25kr.0.98000kr.24.50
50kr.0.86680kr.43.34
100kr.0.76970kr.76.97
250kr.0.66356kr.165.89
500kr.0.59708kr.298.54
1.000kr.0.54044kr.540.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.47842kr.1,196.05
5.000kr.0.43961kr.2,198.05
7.500kr.0.41967kr.3,147.53
12.500kr.0.39711kr.4,963.88
17.500kr.0.38367kr.6,714.23
25.000kr.0.37054kr.9,263.50
30.000kr.0.36424kr.10,927.20
60.000kr.0.34261kr.20,556.60
62.500kr.0.34145kr.21,340.62
Manufacturers Standard Package
Unit Price without VAT:kr.1.80000
Unit Price with VAT:kr.2.25000