Parametric Equivalent
Parametric Equivalent
Similar

RNF12FTC6K19 | |
|---|---|
DigiKey Part Number | RNF12FTC6K19-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12FTC6K19 |
Description | RES 6.19K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTC6K19 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12DBC6K19 | Stackpole Electronics Inc | 0 | 738-RNF12DBC6K19-ND | kr.0.62455 | Parametric Equivalent |
| RNF12FBC6K19 | Stackpole Electronics Inc | 0 | 738-RNF12FBC6K19-ND | kr.0.25517 | Parametric Equivalent |
| CMF556K1900FHEB | Vishay Dale | 4.355 | CMF6.19KHFCT-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.23433 | kr.585.83 |
| Unit Price without VAT: | kr.0.23433 |
|---|---|
| Unit Price with VAT: | kr.0.29291 |



