RNF12FTC5K62 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13327
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.25517
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.13037
Datasheet

Similar


Vishay Dale
In Stock: 1.674
Unit Price: kr.4.63000
Datasheet

Similar


Vishay Dale
In Stock: 55
Unit Price: kr.19.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.11102
Datasheet
5.62 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTC5K62

DigiKey Part Number
RNF12FTC5K62-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTC5K62
Description
RES 5.62K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.62 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTC5K62 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF12FTC5K62Stackpole Electronics Inc0RNMF12FTC5K62-NDkr.0.13327Similar
RNF12FBC5K62Stackpole Electronics Inc0738-RNF12FBC5K62-NDkr.0.25517Parametric Equivalent
CMF555K6200FHEAVishay Dale0CMF555K6200FHEA-NDkr.1.02248Similar
CMF555K6200FHEA70Vishay Dale0CMF555K6200FHEA70-NDkr.1.13037Similar
CMF555K6200FHEBVishay Dale1.674CMF5.62KHFCT-NDkr.4.63000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.27919kr.697.98
Manufacturers Standard Package
Unit Price without VAT:kr.0.27919
Unit Price with VAT:kr.0.34899