
RNF12FTC4K22 | |
|---|---|
DigiKey Part Number | 738-RNF12FTC4K22TR-ND - Tape & Reel (TR) 738-RNF12FTC4K22CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTC4K22 |
Description | RES 4.22K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTC4K22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.108" Dia x 0.344" L (2.75mm x 8.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.71400 | kr.7.14 |
| 25 | kr.0.59680 | kr.14.92 |
| 50 | kr.0.52600 | kr.26.30 |
| 100 | kr.0.46550 | kr.46.55 |
| 250 | kr.0.39916 | kr.99.79 |
| 500 | kr.0.35750 | kr.178.75 |
| 1.000 | kr.0.32208 | kr.322.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.28315 | kr.707.88 |
| 5.000 | kr.0.25879 | kr.1,293.95 |
| 7.500 | kr.0.24628 | kr.1,847.10 |
| 12.500 | kr.0.23212 | kr.2,901.50 |
| 17.500 | kr.0.22368 | kr.3,914.40 |
| 25.000 | kr.0.21544 | kr.5,386.00 |
| 30.000 | kr.0.21149 | kr.6,344.70 |
| 60.000 | kr.0.19791 | kr.11,874.60 |
| 62.500 | kr.0.19718 | kr.12,323.75 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

