RNF12FTC3K16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.54382
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Similar


Vishay Dale
In Stock: 2.699
Unit Price: kr.2.79000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
3.16 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTC3K16

DigiKey Part Number
RNF12FTC3K16-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTC3K16
Description
RES 3.16K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTC3K16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTE3K16Stackpole Electronics Inc0RNF12FTE3K16-NDkr.0.54382Parametric Equivalent
CMF553K1600FHEAVishay Dale0CMF553K1600FHEA-NDkr.1.02248Similar
CMF553K1600FHEBVishay Dale2.699CMF3.16KHFCT-NDkr.2.79000Similar
CMF553K1600FHEKVishay Dale0CMF3.16KHA-NDkr.21.04690Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.23433kr.585.83
Manufacturers Standard Package
Unit Price without VAT:kr.0.23433
Unit Price with VAT:kr.0.29291