RNF12FTC30K1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13327
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Similar


Vishay Dale
In Stock: 859
Unit Price: kr.4.69000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.05689
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
30.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTC30K1

DigiKey Part Number
RNF12FTC30K1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTC30K1
Description
RES 30.1K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTC30K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF12FTC30K1Stackpole Electronics Inc0RNMF12FTC30K1-NDkr.0.13327Similar
CMF5530K100FHEAVishay Dale0CMF5530K100FHEA-NDkr.1.02248Similar
CMF5530K100FHEBVishay Dale859CMF30.1KHFCT-NDkr.4.69000Similar
CMF5530K100FHEB70Vishay Dale0CMF5530K100FHEB70-NDkr.2.05689Similar
CMF5530K100FHEKVishay Dale0CMF30.1KHA-NDkr.21.04690Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.27919kr.697.98
Manufacturers Standard Package
Unit Price without VAT:kr.0.27919
Unit Price with VAT:kr.0.34899