RNF12FTC2K49 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.13037
Datasheet

Similar


Vishay Dale
In Stock: 1.344
Unit Price: kr.4.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
2.49 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.49 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
RNF1x 2-49k 1

RNF12FTC2K49

DigiKey Part Number
RNF12FTC2K49-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTC2K49
Description
RES 2.49K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTC2K49 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552K4900FHEAVishay Dale0CMF552K4900FHEA-NDkr.1.02248Similar
CMF552K4900FHEA70Vishay Dale0CMF552K4900FHEA70-NDkr.1.13037Similar
CMF552K4900FHEBVishay Dale1.344CMF2.49KHFCT-NDkr.4.63000Similar
CMF552K4900FHEKVishay Dale0CMF2.49KHA-NDkr.21.04690Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.27919kr.697.98
Manufacturers Standard Package
Unit Price without VAT:kr.0.27919
Unit Price with VAT:kr.0.34899