Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

RNF12FTC200R | |
|---|---|
DigiKey Part Number | RNF12FTC200R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12FTC200R |
Description | RES 200 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTC200R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12DTC200R | Stackpole Electronics Inc | 0 | RNF12DTC200R-ND | kr.0.55404 | Parametric Equivalent |
| RNF12FBC200R | Stackpole Electronics Inc | 0 | 738-RNF12FBC200R-ND | kr.0.25517 | Parametric Equivalent |
| RNF12FTE200R | Stackpole Electronics Inc | 0 | RNF12FTE200R-ND | kr.0.54382 | Parametric Equivalent |
| CMF55200R00FHEB | Vishay Dale | 4.307 | CMF200HFCT-ND | kr.3.23000 | Similar |
| CMF55200R00FHR6 | Vishay Dale | 0 | CMF55200R00FHR6-ND | kr.1.11102 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.27919 | kr.697.98 |
| Unit Price without VAT: | kr.0.27919 |
|---|---|
| Unit Price with VAT: | kr.0.34899 |





