178 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTC178R

DigiKey Part Number
738-RNF12FTC178RTR-ND - Tape & Reel (TR)
738-RNF12FTC178RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF12FTC178R
Description
RES 178 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
178 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTC178R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55178R00FHEBVishay Dale976541-CMF55178R00FHEBCT-NDkr.4.68000Similar
In-Stock: 1.002
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.71200kr.7.12
25kr.0.59480kr.14.87
50kr.0.52440kr.26.22
100kr.0.46410kr.46.41
250kr.0.39792kr.99.48
500kr.0.35640kr.178.20
1.000kr.0.32108kr.321.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.28227kr.705.68
5.000kr.0.25799kr.1,289.95
7.500kr.0.24551kr.1,841.33
12.500kr.0.23140kr.2,892.50
17.500kr.0.22299kr.3,902.32
25.000kr.0.21477kr.5,369.25
30.000kr.0.21083kr.6,324.90
60.000kr.0.19730kr.11,838.00
62.500kr.0.19656kr.12,285.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250