RNF12FTC14K3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 758
Unit Price: kr.3.04000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
14.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTC14K3

DigiKey Part Number
RNF12FTC14K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTC14K3
Description
RES 14.3K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
14.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTC14K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5514K300FHEBVishay Dale758CMF14.3KHFCT-NDkr.3.04000Similar
CMF5514K300FHEKVishay Dale0CMF5514K300FHEK-NDkr.21.04690Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.23433kr.585.83
Manufacturers Standard Package
Unit Price without VAT:kr.0.23433
Unit Price with VAT:kr.0.29291