RNF12FTC127R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.55404
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Similar


Vishay Dale
In Stock: 401
Unit Price: kr.4.63000
Datasheet
127 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTC127R

DigiKey Part Number
RNF12FTC127R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTC127R
Description
RES 127 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
127 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTC127R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12DTC127RStackpole Electronics Inc0RNF12DTC127R-NDkr.0.55404Parametric Equivalent
CMF55127R00FHEAVishay Dale0CMF55127R00FHEA-NDkr.1.02248Similar
CMF55127R00FHEBVishay Dale401CMF127HFCT-NDkr.4.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.23433kr.585.83
Manufacturers Standard Package
Unit Price without VAT:kr.0.23433
Unit Price with VAT:kr.0.29291