Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF12FBD40R2 | |
|---|---|
DigiKey Part Number | 738-RNF12FBD40R2-ND |
Manufacturer | |
Manufacturer Product Number | RNF12FBD40R2 |
Description | RES 40.2 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FBD40R2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12DTD40R2 | Stackpole Electronics Inc | 0 | RNF12DTD40R2-ND | kr.0.42993 | Parametric Equivalent |
| RNF12FTC40R2 | Stackpole Electronics Inc | 0 | RNF12FTC40R2-ND | kr.0.23433 | Parametric Equivalent |
| RNF12FTD40R2 | Stackpole Electronics Inc | 0 | RNF12FTD40R2-ND | kr.0.22294 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20331 | kr.1,016.55 |
| Unit Price without VAT: | kr.0.20331 |
|---|---|
| Unit Price with VAT: | kr.0.25414 |



