
RNF12FAD6K81 | |
|---|---|
cms-digikey-product-number | 738-RNF12FAD6K81CT-ND - Cut Tape (CT) 738-RNF12FAD6K81TB-ND - Tape & Box (TB) |
cms-manufacturer | |
cms-manufacturer-product-number | RNF12FAD6K81 |
cms-description | RES 6.81K OHM 1% 1/2W AXIAL |
cms-standard-lead-time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | 6.81 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
cms-eda-cad-models | RNF12FAD6K81 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.108" Dia x 0.344" L (2.75mm x 8.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.57900 | kr.5.79 |
| 25 | kr.0.48360 | kr.12.09 |
| 50 | kr.0.42440 | kr.21.22 |
| 100 | kr.0.37550 | kr.37.55 |
| 250 | kr.0.32100 | kr.80.25 |
| 500 | kr.0.28690 | kr.143.45 |
| 1.000 | kr.0.25791 | kr.257.91 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.000 | kr.0.23325 | kr.466.50 |
| 4.000 | kr.0.21226 | kr.849.04 |
| 6.000 | kr.0.20147 | kr.1,208.82 |
| 10.000 | kr.0.18927 | kr.1,892.70 |
| 14.000 | kr.0.18200 | kr.2,548.00 |
| 20.000 | kr.0.17489 | kr.3,497.80 |
| 24.000 | kr.0.17148 | kr.4,115.52 |
| 48.000 | kr.0.15978 | kr.7,669.44 |
| 50.000 | kr.0.15915 | kr.7,957.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

