
RNF12FAD6K80 | |
|---|---|
DigiKey Part Number | RNF12FAD6K80CT-ND - Cut Tape (CT) RNF12FAD6K80TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF12FAD6K80 |
Description | RES 6.8K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FAD6K80 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF556K8000FKEB | Vishay Dale | 1.830 | CMF6.80KHGCT-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.43700 | kr.4.37 |
| 25 | kr.0.36520 | kr.9.13 |
| 50 | kr.0.32080 | kr.16.04 |
| 100 | kr.0.28210 | kr.28.21 |
| 250 | kr.0.24068 | kr.60.17 |
| 500 | kr.0.21468 | kr.107.34 |
| 1.000 | kr.0.19242 | kr.192.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.17350 | kr.347.00 |
| 4.000 | kr.0.15741 | kr.629.64 |
| 6.000 | kr.0.14915 | kr.894.90 |
| 10.000 | kr.0.13979 | kr.1,397.90 |
| 14.000 | kr.0.13422 | kr.1,879.08 |
| 20.000 | kr.0.12877 | kr.2,575.40 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

