
RNF12DTC130R | |
|---|---|
DigiKey Part Number | 738-RNF12DTC130RTR-ND - Tape & Reel (TR) 738-RNF12DTC130RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12DTC130R |
Description | RES 130 OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12DTC130R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.108" Dia x 0.344" L (2.75mm x 8.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.35000 | kr.13.50 |
| 25 | kr.1.13920 | kr.28.48 |
| 50 | kr.1.00960 | kr.50.48 |
| 100 | kr.0.89760 | kr.89.76 |
| 250 | kr.0.77544 | kr.193.86 |
| 500 | kr.0.69868 | kr.349.34 |
| 1.000 | kr.0.63342 | kr.633.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.56190 | kr.1,404.75 |
| 5.000 | kr.0.51715 | kr.2,585.75 |
| 7.500 | kr.0.49418 | kr.3,706.35 |
| 12.500 | kr.0.46817 | kr.5,852.12 |
| 17.500 | kr.0.45268 | kr.7,921.90 |
| 25.000 | kr.0.43754 | kr.10,938.50 |
| 30.000 | kr.0.43028 | kr.12,908.40 |
| 60.000 | kr.0.40536 | kr.24,321.60 |
| 62.500 | kr.0.40402 | kr.25,251.25 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

