RNCS1206BTE1K00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.08111
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4.372
Unit Price: kr.0.14000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2.675
Unit Price: kr.0.36000
Datasheet

Similar


YAGEO
In Stock: 2.710
Unit Price: kr.0.25000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 473
Unit Price: kr.0.31000
Datasheet

Similar


Bourns Inc.
In Stock: 5.869
Unit Price: kr.0.25000
Datasheet

Similar


Panasonic Industry
In Stock: 29.735
Unit Price: kr.0.21000
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: kr.0.39207
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 2.549
Unit Price: kr.0.80000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 4.637
Unit Price: kr.1.46000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.1.27744
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 3.000
Unit Price: kr.0.28723
Datasheet

Similar


Susumu
In Stock: 29.508
Unit Price: kr.0.20000
Datasheet

Similar


YAGEO
In Stock: 24.981
Unit Price: kr.0.32000
Datasheet
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS1206BTE1K00

DigiKey Part Number
RNCS1206BTE1K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS1206BTE1K00
Description
RES 1K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS1206BTE1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.63127kr.3,156.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.63127
Unit Price with VAT:kr.0.78909