Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

RNCS1206BKE43K2 | |
|---|---|
DigiKey Part Number | RNCS1206BKE43K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS1206BKE43K2 |
Description | RES 43.2K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS1206BKE43K2 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BKE43K2 | Stackpole Electronics Inc | 0 | RNCF1206BKE43K2-ND | kr.0.59755 | Similar |
| RNCF1206BTE43K2 | Stackpole Electronics Inc | 0 | RNCF1206BTE43K2-ND | kr.0.51879 | Similar |
| RT1206BRD0743K2L | YAGEO | 0 | RT1206BRD0743K2L-ND | kr.0.70470 | Direct |
| AT1206BRD0743K2L | YAGEO | 0 | AT1206BRD0743K2L-ND | kr.1.01218 | Similar |
| ERA-8AEB4322V | Panasonic Industry | 19.398 | P43.2KBCCT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.61716 | kr.3,085.80 |
| Unit Price without VAT: | kr.0.61716 |
|---|---|
| Unit Price with VAT: | kr.0.77145 |







