RNCS1206BKE3K09 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59755
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.51879
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.70470
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.01218
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.22527
Datasheet

Similar


Panasonic Industry
In Stock: 18.810
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.83233
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.31407
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.22428
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.57975
Datasheet
3.09 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS1206BKE3K09

DigiKey Part Number
RNCS1206BKE3K09-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS1206BKE3K09
Description
RES 3.09K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.09 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS1206BKE3K09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BKE3K09Stackpole Electronics Inc0RNCF1206BKE3K09-NDkr.0.59755Similar
RNCF1206BTE3K09Stackpole Electronics Inc0RNCF1206BTE3K09-NDkr.0.51879Similar
RT1206BRD073K09LYAGEO0RT1206BRD073K09L-NDkr.0.70470Direct
AT1206BRD073K09LYAGEO0AT1206BRD073K09L-NDkr.1.01218Similar
CPF1206B3K09E1TE Connectivity Passive Product0CPF1206B3K09E1-NDkr.1.22527Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.61716kr.3,085.80
Unit Price without VAT:kr.0.61716
Unit Price with VAT:kr.0.77145