49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BTE49K9

DigiKey Part Number
738-RNCS0805BTE49K9TR-ND - Tape & Reel (TR)
738-RNCS0805BTE49K9CT-ND - Cut Tape (CT)
738-RNCS0805BTE49K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BTE49K9
Description
RES 49.9K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BTE49K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.38000kr.2.38
10kr.1.51100kr.15.11
25kr.1.27840kr.31.96
50kr.1.13160kr.56.58
100kr.1.00760kr.100.76
250kr.0.87112kr.217.78
500kr.0.78588kr.392.94
1.000kr.0.71328kr.713.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.58400kr.2,920.00
10.000kr.0.54174kr.5,417.40
15.000kr.0.52004kr.7,800.60
25.000kr.0.49548kr.12,387.00
35.000kr.0.48085kr.16,829.75
50.000kr.0.46656kr.23,328.00
60.000kr.0.45970kr.27,582.00
120.000kr.0.44206kr.53,047.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.38000
Unit Price with VAT:kr.2.97500