RNCS0805BTE121R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.57614
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.42549
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.20052
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.91319
Datasheet

Similar


Panasonic Industry
In Stock: 2.115
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.23956
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.91664
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.91664
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2.458
Unit Price: kr.1.93000
Datasheet

Similar


YAGEO
In Stock: 17.292
Unit Price: kr.1.16000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.35633
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.29946
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.49298
Datasheet
121 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BTE121R

DigiKey Part Number
RNCS0805BTE121R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0805BTE121R
Description
RES 121 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
121 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BTE121R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.58400kr.2,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.58400
Unit Price with VAT:kr.0.73000