RNCS0805BKE4K75 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.57614
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 14.745
Unit Price: kr.0.77000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3.235
Unit Price: kr.2.25000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.57614
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.20052
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.93049
Datasheet

Similar


Panasonic Industry
In Stock: 5.091
Unit Price: kr.0.64000
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: kr.1.95144
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.23956
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.91664
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.91664
Datasheet

Similar


Susumu
In Stock: 10.076
Unit Price: kr.0.77000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 754
Unit Price: kr.1.93000
Datasheet

Similar


YAGEO
In Stock: 4.801
Unit Price: kr.0.71000
Datasheet
4.75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE4K75

DigiKey Part Number
RNCS0805BKE4K75TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0805BKE4K75
Description
RES 4.75K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE4K75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57614kr.2,880.70
Unit Price without VAT:kr.0.57614
Unit Price with VAT:kr.0.72018