RNCS0805BKE3K01 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.64287
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.42549
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.58400
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.20052
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.93049
Datasheet

Similar


Panasonic Industry
In Stock: 3.107
Unit Price: kr.0.64000
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: kr.1.74452
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.23956
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.5.93200
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.5.93200
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.92000
Datasheet

Similar


Susumu
In Stock: 7.544
Unit Price: kr.0.77000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2.367
Unit Price: kr.2.06000
Datasheet

Similar


YAGEO
In Stock: 675
Unit Price: kr.0.64000
Datasheet
3.01 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE3K01

DigiKey Part Number
RNCS0805BKE3K01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0805BKE3K01
Description
RES 3.01K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE3K01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57614kr.2,880.70
Unit Price without VAT:kr.0.57614
Unit Price with VAT:kr.0.72018