
RNCS0805BKE20K0 | |
|---|---|
DigiKey Part Number | RNCS0805BKE20K0TR-ND - Tape & Reel (TR) RNCS0805BKE20K0CT-ND - Cut Tape (CT) RNCS0805BKE20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE20K0 |
Description | RES 20K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE20K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.80000 | kr.8.00 |
| 25 | kr.0.75000 | kr.18.75 |
| 50 | kr.0.71560 | kr.35.78 |
| 100 | kr.0.66500 | kr.66.50 |
| 250 | kr.0.62976 | kr.157.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.63987 | kr.639.87 |
| 2.000 | kr.0.61440 | kr.1,228.80 |
| 3.000 | kr.0.59136 | kr.1,774.08 |
| 5.000 | kr.0.53760 | kr.2,688.00 |
| 7.000 | kr.0.51957 | kr.3,636.99 |
| 10.000 | kr.0.49761 | kr.4,976.10 |
| 12.000 | kr.0.49667 | kr.5,960.04 |
| 24.000 | kr.0.49343 | kr.11,842.32 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |


