15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE15K0

DigiKey Part Number
RNCS0805BKE15K0TR-ND - Tape & Reel (TR)
RNCS0805BKE15K0CT-ND - Cut Tape (CT)
RNCS0805BKE15K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BKE15K0
Description
RES 15K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE15K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-2176093-0TE Connectivity Passive Product1.383A110656CT-NDkr.2.50000Similar
AT0805BRD0715KLYAGEO4.67313-AT0805BRD0715KLCT-NDkr.2.24000Similar
CPF0805B15KETE Connectivity Passive Product3.3521712-CPF0805B15KECT-NDkr.1.54000Similar
CPF0805B15KE1TE Connectivity Passive Product1.205A103156CT-NDkr.1.92000Similar
PATT0805E1502BGT1Vishay Dale Thin Film1.321764-1060-1-NDkr.8.46000Similar
In-Stock: 2.298
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.91000kr.9.10
25kr.0.84360kr.21.09
50kr.0.79740kr.39.87
100kr.0.75250kr.75.25
250kr.0.69920kr.174.80
500kr.0.66240kr.331.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.62895kr.628.95
2.000kr.0.59873kr.1,197.46
3.000kr.0.58252kr.1,747.56
5.000kr.0.56361kr.2,818.05
7.000kr.0.55202kr.3,864.14
10.000kr.0.54045kr.5,404.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250