
RNCS0603BTE3K65 | |
|---|---|
DigiKey Part Number | 738-RNCS0603BTE3K65TR-ND - Tape & Reel (TR) 738-RNCS0603BTE3K65CT-ND - Cut Tape (CT) 738-RNCS0603BTE3K65DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BTE3K65 |
Description | RES 3.65K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BTE3K65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.39500 | kr.13.95 |
| 25 | kr.1.18040 | kr.29.51 |
| 50 | kr.1.04420 | kr.52.21 |
| 100 | kr.0.92910 | kr.92.91 |
| 250 | kr.0.80296 | kr.200.74 |
| 500 | kr.0.72376 | kr.361.88 |
| 1.000 | kr.0.65637 | kr.656.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.53634 | kr.2,681.70 |
| 10.000 | kr.0.49710 | kr.4,971.00 |
| 15.000 | kr.0.47695 | kr.7,154.25 |
| 25.000 | kr.0.45415 | kr.11,353.75 |
| 35.000 | kr.0.44057 | kr.15,419.95 |
| 50.000 | kr.0.42730 | kr.21,365.00 |
| 60.000 | kr.0.42093 | kr.25,255.80 |
| 120.000 | kr.0.40188 | kr.48,225.60 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

