0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0603BKE75R0

DigiKey Part Number
738-RNCS0603BKE75R0TR-ND - Tape & Reel (TR)
738-RNCS0603BKE75R0CT-ND - Cut Tape (CT)
738-RNCS0603BKE75R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0603BKE75R0
Description
RES 75 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0603BKE75R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.84500kr.8.45
25kr.0.78600kr.19.65
50kr.0.74120kr.37.06
100kr.0.70020kr.70.02
250kr.0.65048kr.162.62
500kr.0.61606kr.308.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.58483kr.584.83
2.000kr.0.55655kr.1,113.10
3.000kr.0.54140kr.1,624.20
5.000kr.0.52370kr.2,618.50
7.000kr.0.51283kr.3,589.81
10.000kr.0.50200kr.5,020.00
12.000kr.0.49673kr.5,960.76
24.000kr.0.47820kr.11,476.80
25.000kr.0.47718kr.11,929.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500