1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0603BKE1K00

DigiKey Part Number
RNCS0603BKE1K00TR-ND - Tape & Reel (TR)
RNCS0603BKE1K00CT-ND - Cut Tape (CT)
RNCS0603BKE1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0603BKE1K00
Description
RES 1K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0603BKE1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.780
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.54912kr.549.12
2.000kr.0.52260kr.1,045.20
3.000kr.0.50836kr.1,525.08
5.000kr.0.49173kr.2,458.65
7.000kr.0.48153kr.3,370.71
10.000kr.0.47136kr.4,713.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.83600kr.8.36
25kr.0.77400kr.19.35
50kr.0.73040kr.36.52
100kr.0.69060kr.69.06
250kr.0.64120kr.160.30
500kr.0.60738kr.303.69
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.69400kr.6.94
25kr.0.66880kr.16.72
50kr.0.65720kr.32.86
100kr.0.61090kr.61.09
250kr.0.57844kr.144.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000