
RNCS0603BKE121R | |
|---|---|
DigiKey Part Number | RNCS0603BKE121RTR-ND - Tape & Reel (TR) RNCS0603BKE121RCT-ND - Cut Tape (CT) RNCS0603BKE121RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE121R |
Description | RES 121 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE121R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.83600 | kr.8.36 |
| 25 | kr.0.77400 | kr.19.35 |
| 50 | kr.0.73040 | kr.36.52 |
| 100 | kr.0.69060 | kr.69.06 |
| 250 | kr.0.64120 | kr.160.30 |
| 500 | kr.0.60738 | kr.303.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.58757 | kr.587.57 |
| 2.000 | kr.0.55916 | kr.1,118.32 |
| 3.000 | kr.0.54394 | kr.1,631.82 |
| 5.000 | kr.0.52615 | kr.2,630.75 |
| 7.000 | kr.0.51524 | kr.3,606.68 |
| 10.000 | kr.0.50436 | kr.5,043.60 |
| 12.000 | kr.0.49906 | kr.5,988.72 |
| 24.000 | kr.0.48044 | kr.11,530.56 |
| 25.000 | kr.0.47942 | kr.11,985.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |


