121 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0603BKE121R

DigiKey Part Number
RNCS0603BKE121RTR-ND - Tape & Reel (TR)
RNCS0603BKE121RCT-ND - Cut Tape (CT)
RNCS0603BKE121RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0603BKE121R
Description
RES 121 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
121 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0603BKE121R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.79700kr.7.97
25kr.0.73800kr.18.45
50kr.0.69580kr.34.79
100kr.0.65780kr.65.78
250kr.0.61060kr.152.65
500kr.0.57844kr.289.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.58757kr.587.57
2.000kr.0.55916kr.1,118.32
3.000kr.0.54394kr.1,631.82
5.000kr.0.52615kr.2,630.75
7.000kr.0.51524kr.3,606.68
10.000kr.0.50436kr.5,043.60
12.000kr.0.49906kr.5,988.72
24.000kr.0.48044kr.11,530.56
25.000kr.0.47942kr.11,985.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000