
RNCS0402BTE2K05 | |
|---|---|
DigiKey Part Number | 738-RNCS0402BTE2K05TR-ND - Tape & Reel (TR) 738-RNCS0402BTE2K05CT-ND - Cut Tape (CT) 738-RNCS0402BTE2K05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0402BTE2K05 |
Description | RES 2.05K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0402BTE2K05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.80000 | kr.18.00 |
| 25 | kr.1.52520 | kr.38.13 |
| 50 | kr.1.35280 | kr.67.64 |
| 100 | kr.1.20560 | kr.120.56 |
| 250 | kr.1.04500 | kr.261.25 |
| 500 | kr.0.94430 | kr.472.15 |
| 1.000 | kr.0.85866 | kr.858.66 |
| 5.000 | kr.0.70614 | kr.3,530.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.65629 | kr.6,562.90 |
| 20.000 | kr.0.61394 | kr.12,278.80 |
| 30.000 | kr.0.59219 | kr.17,765.70 |
| 50.000 | kr.0.56759 | kr.28,379.50 |
| 70.000 | kr.0.55294 | kr.38,705.80 |
| 100.000 | kr.0.54655 | kr.54,655.00 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

