
RNCP1206FTD22K1 | |
|---|---|
DigiKey Part Number | RNCP1206FTD22K1TR-ND - Tape & Reel (TR) RNCP1206FTD22K1CT-ND - Cut Tape (CT) RNCP1206FTD22K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD22K1 |
Description | RES 22.1K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD22K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10900 | kr.1.09 |
| 25 | kr.0.10280 | kr.2.57 |
| 50 | kr.0.10040 | kr.5.02 |
| 100 | kr.0.09260 | kr.9.26 |
| 250 | kr.0.08616 | kr.21.54 |
| 500 | kr.0.08128 | kr.40.64 |
| 1.000 | kr.0.07690 | kr.76.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07133 | kr.356.65 |
| 10.000 | kr.0.06752 | kr.675.20 |
| 15.000 | kr.0.06605 | kr.990.75 |
| 25.000 | kr.0.06430 | kr.1,607.50 |
| 35.000 | kr.0.06257 | kr.2,189.95 |
| 50.000 | kr.0.06126 | kr.3,063.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

