
RNCP1206FTD1K50 | |
|---|---|
DigiKey Part Number | RNCP1206FTD1K50TR-ND - Tape & Reel (TR) RNCP1206FTD1K50CT-ND - Cut Tape (CT) RNCP1206FTD1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD1K50 |
Description | RES 1.5K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD1K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.10700 | kr.1.07 |
| 25 | kr.0.10120 | kr.2.53 |
| 50 | kr.0.09860 | kr.4.93 |
| 100 | kr.0.09100 | kr.9.10 |
| 250 | kr.0.08468 | kr.21.17 |
| 500 | kr.0.07988 | kr.39.94 |
| 1.000 | kr.0.07559 | kr.75.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07144 | kr.357.20 |
| 10.000 | kr.0.06636 | kr.663.60 |
| 15.000 | kr.0.06304 | kr.945.60 |
| 25.000 | kr.0.05972 | kr.1,493.00 |
| 35.000 | kr.0.05846 | kr.2,046.10 |
| 50.000 | kr.0.05833 | kr.2,916.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

