
RNCP0805FTD30K1 | |
|---|---|
DigiKey Part Number | RNCP0805FTD30K1TR-ND - Tape & Reel (TR) RNCP0805FTD30K1CT-ND - Cut Tape (CT) RNCP0805FTD30K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0805FTD30K1 |
Description | RES 30.1K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805FTD30K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09000 | kr.0.90 |
| 25 | kr.0.08240 | kr.2.06 |
| 50 | kr.0.07720 | kr.3.86 |
| 100 | kr.0.07330 | kr.7.33 |
| 250 | kr.0.06764 | kr.16.91 |
| 500 | kr.0.06392 | kr.31.96 |
| 1.000 | kr.0.06044 | kr.60.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05602 | kr.280.10 |
| 10.000 | kr.0.05328 | kr.532.80 |
| 15.000 | kr.0.05180 | kr.777.00 |
| 25.000 | kr.0.05008 | kr.1,252.00 |
| 35.000 | kr.0.04903 | kr.1,716.05 |
| 50.000 | kr.0.04797 | kr.2,398.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

